
BOARD EVAL AD9957 QUADRATURE MOD
Sign in to ask questions about the Analog Devices AD9957/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9957/PCBZ technical specifications.
| Frequency | 1GHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 759mA |
| Operating Supply Current | 759mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Series | AgileRF™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9957/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
