
The AD9957BSVZ-REEL is a high-frequency RF IC with a resolution of 14 bits and a maximum operating frequency of 1GHz. It is packaged in a TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The AD9957BSVZ-REEL has a nominal supply current of 759mA and a power dissipation of 1.4W.
Sign in to ask questions about the Analog Devices AD9957BSVZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9957BSVZ-REEL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 1GHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 759mA |
| Operating Supply Current | 759mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9957BSVZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
