
Sign in to ask questions about the Analog Devices AD9958/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9958/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 105mA |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Series | AgileRF™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9958/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
