
Direct Digital Synthesizer (DDS) with a 500MHz output frequency and a 500MS/s conversion rate. Features two 10-bit digital-to-analog converters (DACs) for signal generation. Operates with a supply voltage range of 1.8V to 3.3V and a maximum power dissipation of 420mW. This surface-mount component utilizes a serial interface and is packaged in a 56-pin LFCSP.
Sign in to ask questions about the Analog Devices AD9958BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9958BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 500MS/s |
| Frequency | 500MHz |
| Height | 0.83mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 105mA |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Supply Current | 95mA |
| Termination | SMD/SMT |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9958BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
