
Dual-channel 10-bit direct digital synthesizer operating up to 500MHz. Features two digital-to-analog converters (DACs) with 10-bit resolution, providing 2 outputs. This surface mount IC is housed in a 56-pin LFCSP EP package with tin, matte contact plating. It operates within a supply voltage range of 1.71V to 1.89V, with a typical supply current of 105mA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9958BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9958BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Max Supply Current | 110mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Nominal Supply Current | 105mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9958BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
