
500MHz evaluation board featuring a 10-bit resolution direct digital synthesizer. USB interface facilitates control and data transfer. Operates at a nominal supply voltage of 3.3V with a typical supply current of 180mA.
Analog Devices AD9959/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 180mA |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9959/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
