
Direct Digital Synthesizer (DDS) with a 500MHz output frequency and 500MS/s conversion rate. Features four 10-bit digital-to-analog converters (DACs) for generating complex waveforms. Operates from a 1.71V to 1.89V supply voltage, with a typical operating supply voltage of 1.8V and a maximum power dissipation of 680mW. This surface-mount component utilizes a serial interface and is housed in a 56-pin LFCSP package.
Analog Devices AD9959BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 500MS/s |
| Frequency | 500MHz |
| Height | 0.83mm |
| Input Type | SERIAL |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 185mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Supply Current | 160mA |
| Termination | SMD/SMT |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9959BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
