
Direct Digital Synthesizer (DDS) operating up to 500MHz, featuring 4 integrated 10-bit digital-to-analog converters (DACs) for precise signal generation. This surface-mount component offers 4 outputs and is housed in a 56-pin LFCSP EP package with Tin, Matte contact plating. It operates within a supply voltage range of 1.71V to 1.89V, with a nominal supply current of 180mA. Designed for a wide temperature range from -40°C to 85°C, this RoHS compliant IC is supplied in tape and reel packaging.
Analog Devices AD9959BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 185mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Nominal Supply Current | 180mA |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9959BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
