
Broadband MxFE with 10-bit resolution, featuring two analog-to-digital converters and two channels. Operates at 170 MHz with a 100 MS/s sampling rate. Offers a 61dB noise figure and signal-to-noise ratio, with a maximum input voltage of 1.56V. Housed in an LFCSP EP package with tin-matte plating, measuring 10.1mm x 10.1mm x 0.95mm. This RoHS compliant component operates from -40°C to 85°C, consuming 169mA at 3.63V supply.
Sign in to ask questions about the Analog Devices AD9961BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9961BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Input Voltage | 1.56V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 61dB |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Operating Frequency | 170 MHz |
| Operating Supply Current | 169mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 342mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 100MS/s |
| Series | MxFE™ |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Current | 169mA |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9961BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
