
BOARD EVAL FOR AD9963
Sign in to ask questions about the Analog Devices AD9963-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9963-EBZ technical specifications.
| Package/Case | 200 |
| Evaluation Kit | Yes |
| Frequency | 170MHz |
| Input Capacitance | 8pF |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.56V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 425mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 100MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9963-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
