
10-/12-Bit, Low Power, Broadband MxFE with 2 analog channels, featuring a 100MS/s sampling rate and 170 MHz operating frequency. This integrated circuit offers a 12-bit resolution, 68dB signal-to-noise ratio, and a maximum input voltage of 1.56V. Operates within a supply voltage range of 1.72V to 3.63V, with a power dissipation of 425mW. Packaged in an LFCSP EP with tin, matte contact plating, dimensions of 10.1mm x 10.1mm x 0.95mm, and an operating temperature range of -40°C to 85°C.
Analog Devices AD9963BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Input Voltage | 1.56V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.72V |
| Noise Figure | 68dB |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Operating Frequency | 170 MHz |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9963BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
