
The AD9969JSTZ is a single-channel analog-to-digital converter with a package type of LQFP. It features a parallel interface and is packaged in a tray with one device per package. The converter operates within a temperature range of 0 to 70°C and is mounted using surface mount techniques. The device is not compliant with Reach SVHC regulations due to the presence of lead.
Analog Devices AD9969JSTZ technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
