
Dual-channel, 14-bit CCD signal processor featuring a Precision Timing™ core. Offers 40MS/s sampling rate with 0.5LSB differential nonlinearity. Operates from a 1.6V to 2V supply voltage, with a typical 1.8V operating voltage. Surface mountable in a BGA package with copper, tin, and silver contact plating. Supports serial, 3-wire interface and has a maximum power dissipation of 182mW.
Sign in to ask questions about the Analog Devices AD9972BBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9972BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.65mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 182mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 210mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 40MS/s |
| Series | AD9972 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9972BBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
