
Dual-channel, 14-bit CCD signal processor featuring a precision timing core. Offers a 65MS/s sampling rate with differential inputs and serial/parallel interfaces. Operates from a 1.6V to 3V supply, with a typical 1.8V operating voltage and 55mA current draw. Packaged in a BGA with copper, tin, and silver contact plating, suitable for surface mounting.
Analog Devices AD9974BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.65mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9974BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
