
The AD9977BBCZRL is a dual 14-bit converter with a conversion rate of 65MS/s. It supports both serial and parallel interfaces. The device is packaged in a BGA package and is designed for surface mount applications. The operating temperature range is from -25°C to 85°C. The device is RoHS compliant and operates from a supply voltage of 1.8V.
Analog Devices AD9977BBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 65MS/s |
| Input Type | SERIAL |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| RoHS | Compliant |
No datasheet is available for this part.
