
The AD9978BCPZRL is a dual 14-bit 65MS/s differential analog-to-digital converter (ADC) with a package type of LFCSP EP and a mounting type of surface mount. It operates over a temperature range of -25°C to 85°C and has a power dissipation of 250mW. The ADC is RoHS compliant and has a packaging type of tape and reel. It is designed for use with a supply voltage of 1.8V and has a resolution of 14 bits.
Sign in to ask questions about the Analog Devices AD9978BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9978BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9978BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
