
14-bit CCD signal processor featuring a Precision Timing™ core. This specialized IC offers a single differential input channel with a 65MS/s sampling rate. It supports serial (3-wire) and parallel interfaces, operating from a 1.6V to 2V supply range with a typical 1.8V operating voltage. Housed in an LFCSP EP package with matte tin contact plating, this surface-mount component has a power dissipation of 160mW and an operating current of 48mA.
Sign in to ask questions about the Analog Devices AD9979BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9979BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9979BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
