
High Performance 8-bit Display Interface
Sign in to ask questions about the Analog Devices AD9980KSTZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9980KSTZ-80 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | LQFP |
| Interface | Serial, Analog |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 233mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 95MS/s |
| Type | Integrated Circuit (IC) |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9980KSTZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
