
Analog Devices AD9980KSTZ-95 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.6mm |
| Interface | Analog |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 1B |
| RoHS Compliant | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9980KSTZ-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
