Evaluation Board For The High Performance 10-Bit Display Interface
Analog Devices AD9981/PCBZ technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | LQFP |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Resolution | 10b |
| Sampling Rate | 95MS/s |
| RoHS | Compliant |
No datasheet is available for this part.