
The AD9981KSTZ-80 is a high-speed serial analog interface IC with a -3db bandwidth of 200MHz and a maximum operating frequency of 80MHz. It operates within a temperature range of 0°C to 70°C and is supplied with 3.3V at 233mA. The IC is packaged in a LQFP and is compliant with RoHS regulations. It is designed for surface mount applications and is available in trays of 90 units.
Sign in to ask questions about the Analog Devices AD9981KSTZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9981KSTZ-80 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, Analog |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 233mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 95MS/s |
| Type | Integrated Circuit (IC) |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9981KSTZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
