
High Performance 10-bit Display Interface
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9981KSTZ-95 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 95MS/s |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9981KSTZ-95 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
