
High Performance 8-Bit Display Interface
Sign in to ask questions about the Analog Devices AD9983AKCPZ-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9983AKCPZ-140 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9983AKCPZ-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
