
High Performance 8-Bit Display Interface
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9983AKSTZ-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9983AKSTZ-170 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 1.45LSB |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9983AKSTZ-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
