
Analog Devices AD9984AKCPZ-140 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Integral Nonlinearity (INL) | 9LSB |
| Interface | Analog, I2C |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Supply Current | 250mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9984AKCPZ-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
