
The AD9984AKCPZ-170 is a 3-channel analog interface IC with 10-bit resolution and a sampling rate of 170MS/s. It operates from a 3.3V supply voltage and is available in a surface-mount LFCSP EP package. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C. It can be used in a variety of applications, including data acquisition and serial communication.
Analog Devices AD9984AKCPZ-170 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | Analog, Serial, I2C |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Supply Current | 255mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9984AKCPZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.