
The AD9985ABSTZ-110 is an 80MHz analog serial interface IC from Analog Devices. It operates at a supply voltage of 3.3V and consumes up to 180mA of current. The device is packaged in an LQFP-80 package and is suitable for surface mount applications. It can handle temperatures between -40°C and 85°C. The IC is RoHS compliant and available in a tray packaging format.
Sign in to ask questions about the Analog Devices AD9985ABSTZ-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9985ABSTZ-110 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | LQFP |
| Interface | Analog, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9985ABSTZ-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
