
Analog Devices AD9985AKSTZ-110 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | Analog, Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Weight | 0.022575oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9985AKSTZ-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
