
The AD9985KSTZ-140 is an 8-bit serial interface IC from Analog Devices. It is packaged in a lead-free LQFP-80 package and operates at a supply voltage of 3.3V. The IC is designed to function within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 90 per package, which can be supplied in rail or tube packaging.
Sign in to ask questions about the Analog Devices AD9985KSTZ-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9985KSTZ-140 technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9985KSTZ-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
