
10-bit CCD signal processor with Precision Timing™ generator, featuring a 27MS/s conversion rate and 0.4LSB differential nonlinearity. This single-channel, single analog-to-digital converter operates with a 2.7V to 3.6V supply voltage. The component offers 3-wire, serial, and parallel interfaces, packaged in an LFCSP EP for surface mounting. With a maximum power dissipation of 270mW and an operating temperature range of -20°C to 85°C, it is RoHS compliant.
Analog Devices AD9991KCPZ technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 27MS/s |
| Differential Nonlinearity | 0.4LSB |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 270mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 27MS/s |
| Series | AD9991 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9991KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
