
12-Bit CCD Signal Processor with Precision Timing™ Generator
Sign in to ask questions about the Analog Devices AD9992BBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9992BBCZRL technical specifications.
| Package/Case | BGA |
| Differential Nonlinearity | 0.5LSB |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 27mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 316mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9992BBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
