
The ADA2200ARUZ is a 16-pin industrial SOP modulator/demodulator IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a nominal 3.3V supply voltage. This device features a dual terminal position and a JEDEC package code of R-PDSO-G16, with dimensions of 4.4mm in width and 5mm in length. The ADA2200ARUZ has a pin count of 16 and supports a single function.
Sign in to ask questions about the Analog Devices ADA2200ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA2200ARUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA2200ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.