
Dual JFET input operational amplifier featuring a 5MHz bandwidth and 20V/µs slew rate. Offers 114dB voltage gain and 100dB common mode rejection ratio, with low input bias current of 5pA and 1.7mV input offset voltage. Operates from a dual supply voltage range of ±4V to ±18V, consuming 3.3mA operating supply current. Packaged in a 5mm x 4mm x 1.5mm surface mount package with tin matte contact plating.
Sign in to ask questions about the Analog Devices ADA4000-2ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4000-2ARZ technical specifications.
| Bandwidth | 5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 28mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 1.65mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 114dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4000-2ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
