
Dual JFET input operational amplifier featuring a 5MHz gain bandwidth product and 20V/µs slew rate. Offers 100dB common mode rejection ratio and 92dB power supply rejection ratio. Achieves 1.7mV input offset voltage and 5pA input bias current. Operates from ±4V to ±18V dual supply or 8V to 36V single supply. Rated for -40°C to 125°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4000-2ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4000-2ARZ-R7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 5pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 28mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 1.65mA |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4000-2ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
