
Quad JFET input operational amplifier featuring a 5MHz gain bandwidth product and 20V/µs slew rate. Offers 100dB common mode rejection ratio and 92dB power supply rejection ratio. Input bias current is 5pA with 1.7mV input offset voltage. Operates from ±4V to ±18V dual supply or 8V to 36V single supply. Packaged in TSSOP for tape and reel deployment.
Analog Devices ADA4000-4ARUZ-RL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 5pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 1.65mA |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4000-4ARUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
