
Dual JFET operational amplifier featuring low input bias current of 20pA and low input voltage noise density of 8.8nV/sqrt Hz. Offers rail-to-rail output, a -3dB bandwidth of 10.3MHz, and a gain bandwidth product of 16.7MHz. Operates with dual supply voltages from ±5V to ±18V, with a typical operating supply current of 4mA. Exhibits high common mode rejection ratio (105dB) and power supply rejection ratio (110dB), with a slew rate of 25V/µs. Packaged in a 5mm x 4mm x 1.5mm surface mount package.
Analog Devices ADA4001-2ARZ technical specifications.
| -3db Bandwidth | 10.3MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 16.7MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16.7MHz |
| Height | 1.5mm |
| Input Bias Current | 20pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 8.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | -12.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.2us |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 112dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4001-2ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
