
Dual JFET operational amplifier featuring rail-to-rail output and low input bias current of 20pA. Achieves a -3dB bandwidth of 10.3MHz and a gain bandwidth product of 16.7MHz, with a high voltage gain of 112dB. Offers excellent noise performance with an input voltage noise density of 8.8nV/√Hz and high common mode rejection ratio (CMRR) of 105dB, alongside a PSRR of 110dB. Operates from a minimum dual supply voltage of 5V up to a maximum of 18V, or a single supply from 10V to 36V. Suitable for a wide temperature range of -40°C to 125°C, with a slew rate of 25V/µs and settling time of 1.2µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4001-2ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 10.3MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 16.7MHz |
| Input Bias Current | 20pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 8.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Settling Time | 1.2us |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4001-2ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
