
Dual JFET operational amplifier featuring rail-to-rail output and low input bias current of 20pA. Achieves a -3dB bandwidth of 10.3MHz and a gain bandwidth product of 16.7MHz. Offers a high common mode rejection ratio of 105dB and power supply rejection ratio of 110dB. Operates with a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V. Features a slew rate of 25V/µs and settling time of 1.2µs.
Analog Devices ADA4001-2ARZ-RL technical specifications.
| -3db Bandwidth | 10.3MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 16.7MHz |
| Input Bias Current | 20pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 8.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Settling Time | 1.2us |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4001-2ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
