
Precision single operational amplifier featuring 1.8 nV/√Hz noise, 12MHz bandwidth, and 2.7V/µs slew rate. This general-purpose op amp operates from ±5V to ±15V dual supplies or 10V to 30V single supplies, delivering 10mA output current per channel. Boasting 113dB CMRR and 118dB PSRR, it offers a 125µV input offset voltage and 40nA input bias current. Housed in a SOT-23-5 package, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices ADA4004-1ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4004-1ARJZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 113dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-1ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
