
Precision dual operational amplifier featuring a 12MHz gain bandwidth product and 2.7V/µs slew rate. Offers 1.8nV/√Hz voltage noise density and 125µV input offset voltage. Supports dual supply voltages from ±5V to ±15V, with a typical operating supply current of 4.4mA. Achieves 113dB common mode rejection ratio and 118dB power supply rejection ratio. Packaged in a 3mm x 3mm MSOP with tin matte contact plating.
Sign in to ask questions about the Analog Devices ADA4004-2ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4004-2ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 113dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Height | 0.85mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.4mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-2ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
