OP Amp Dual GP 15V 8-Pin MSOP T/R
Analog Devices ADA4004-2ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 12MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.