
Precision dual operational amplifier featuring 1.8nV/√Hz noise, 12MHz gain bandwidth product, and a 2.7V/µs slew rate. This general-purpose amplifier offers 113dB CMRR and 118dB PSRR, with an input offset voltage of 125µV and input bias current of 40nA. Operates from a 5V to 15V dual supply or 10V to 30V single supply, delivering 10mA output current per channel. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADA4004-2ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4004-2ARMZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 113dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.4mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-2ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
