
Precision dual operational amplifier featuring a low noise density of 1.8nV/√Hz and a 12MHz gain bandwidth product. This general-purpose amplifier offers a high common mode rejection ratio of 113dB and a power supply rejection ratio of 118dB. Designed for bipolar technology, it operates from a dual supply voltage range of ±5V to ±15V or a single supply of 10V to 30V. The amplifier delivers 10mA output current per channel and boasts a slew rate of 2.7V/µs. Packaged in MSOP and supplied on tape and reel, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADA4004-2ARMZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4004-2ARMZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 113dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.4mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-2ARMZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
