
Precision dual operational amplifier featuring 1.8nV/√Hz input voltage noise density and 125µV input offset voltage. This general-purpose amplifier offers a 12MHz bandwidth and 2.7V/µs slew rate, suitable for dual supply operation from ±5V to ±15V. With a 113dB common mode rejection ratio and 118dB power supply rejection ratio, it delivers high performance in a 2-amplifier configuration. Operating current is 4.4mA with 10mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4004-2ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 113dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.4mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Supply Current | 2.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-2ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
