
Precision quad operational amplifier featuring 1.8 nV/√Hz input voltage noise density and 12MHz bandwidth. This general-purpose amplifier offers a 2.7V/µs slew rate and 113dB common mode rejection ratio. Operates with dual supply voltages from ±5V to ±15V, consuming 8.8mA operating supply current. The 4-channel amplifier is housed in an 8.75mm x 4mm x 1.5mm package with tin, matte contact plating.
Analog Devices ADA4004-4ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 113dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.8mA |
| Output Current per Channel | 10mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-4ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
