
Precision quad operational amplifier featuring 1.8 nV/√Hz input voltage noise density and 125µV input offset voltage. This general-purpose amplifier offers a 12MHz gain bandwidth product and a 2.7V/µs slew rate. Operating from ±5V to ±15V dual supplies or a single 10V to 36V supply, it provides 113dB CMRR and 118dB PSRR. Each channel delivers 10mA output current, with a total operating supply current of 8.8mA. Packaged in a 2500-piece tape and reel, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices ADA4004-4ARZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 113dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.8mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-4ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
