
Dual operational amplifier featuring a 1.4MHz bandwidth and 3.3V/µs slew rate. This JFET-input amplifier offers 2 channels, 165µA quiescent current, and 20mA output current per channel. Designed with BIFET technology, it operates from ±2.5V to ±18V dual supply or 8V to 36V single supply. The LFCSP EP package with gold contact plating ensures reliable performance across a -40°C to 125°C temperature range.
Analog Devices ADA4062-2ACPZ-R7 technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 165uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 3.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4062-2ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
