
Dual JFET-input operational amplifier featuring a 1.4MHz gain bandwidth product and 3.3V/µs slew rate. This general-purpose op amp offers 2 channels, 2 amplifiers, and a 20mA output current per channel. Operating from dual supply voltages between 5V and 15V, or single supply from 8V to 36V, it boasts a low 330µA operating supply current. High performance is achieved with 90dB CMRR and PSRR, 1.5mV input offset voltage, and 2pA input bias current. Packaged in a 5mm x 4mm x 1.5mm surface mount case, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADA4062-2ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4062-2ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 165uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 3.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 83dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4062-2ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
