
Dual JFET-input operational amplifier featuring a 1.4MHz gain bandwidth product and 3.3V/µs slew rate. This BIFET technology amplifier offers 2 channels with a 20mA output current per channel. Operating from a minimum dual supply of 5V to a maximum of 15V, or a single supply of 8V to 36V, it exhibits a low operating supply current of 330µA. Key performance metrics include 90dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 2pA. Packaged in R, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Analog Devices ADA4062-2ARZ-R7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 165uA |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 3.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 83dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4062-2ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
