
Quad JFET-input operational amplifier featuring a 1.4MHz gain bandwidth product and 3.3V/µs slew rate. Offers 2pA input bias current and 1.5mV input offset voltage. Operates from a dual supply voltage range of ±5V to ±15V, with a typical operating supply current of 660µA. Delivers 20mA output current per channel and boasts 90dB common mode rejection and power supply rejection ratios. Packaged in LFCSP EP, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4062-4ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 660uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 165uA |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 3.3V/µs |
| Supply Current | 440uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4062-4ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
